Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
MCF5227x-slide14

In summary, the MCF5227x ColdFire is the ideal processor solution for many LCD applications. By providing an integrated LCD and touch screen interface, a customized user experience is possible. The integrated connectivity options available on-chip also provides everything needed to collect and transmit data throughout a system. The development tools available for both the hardware and software enable a project to get up and running quickly with the MCF5227x microprocessor. NXP also offers a complete suite of applications and examples as well as additional resources to assist with the processor design-in effort.

PTM Veröffentlicht am: