Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
High Speed LVDS Slide 22

The DS25BR440 supports the common quad configuration as frequently seen in data transmission. The device has channel selectable equalization and pre-emphasis. Power down is available for each channel or for the entire device. As with the other devices in this family, the jitter is very low with power consumption a manageable 30 mA/channel. This device is available in a space saving LLP package and has integrated 8 KV of ESD protection.

PTM Veröffentlicht am: