Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HFE2500-Slide9

The HFE2500 has a very compact package size, just 1.61" x 4.21" x 12.8". The optional 19" rack mount is 1U (1.75”) high and 15.8" deep. When ordering the rack, two blanking panels are provided. The HFE modules can be used in the optional rack, or in a stand alone application using a system backplane connector.

PTM Veröffentlicht am: