Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HFE2500-Slide4

The HFE series has active power factor correction to EN 61000-3-2, and has less than 0.75mA earth leakage current. A 11.2V to 12.5V, 0.5A auxiliary supply can be used to drive signaling and programming features. Cooling is provided by two internal temperature controlled fans for longer field life. In addition to having many signals and controls, the HFE is available with an optional PMBus interface, based on I²C.

PTM Veröffentlicht am: