Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HFE2500-Slide2

The HFE2500 series of AC/DC power supplies is available in three nominal output voltages, 12V, 24V or 28V, and 48V, and can deliver up to 2500W of output power. These units will operate continuously across a wide AC input range, from 85VAC to 265VAC without user interaction. Up to four HFE2500 power supplies can be mounted in an optional 1U high 19” rack.

PTM Veröffentlicht am: