Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HFE2500-Slide12

The rear of the optional 19” rack has four individual AC inputs supplied through an IEC320 C20 line cord or through optional screw terminal blocks. The PMBus communications interface is available via two RJ45 connectors and the other control signals through one 40-pin Samtec IPD1-20-D connector. The output is supplied via two sets of bus bars, which can provide up to 640A. Two rack units can be paralleled together for a total of eight HFE supplies, with load sharing.

PTM Veröffentlicht am: