Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HFE2500-Slide5

Either an external 0 to 5V signal or an external 0 to 1 kΩ resistor can be used to program the HFE output voltage over a wide range. AC Fail and DC Good signals identify the status of the input and output. The units can be electronically turned ON and OFF using either the inhibit or enable function.

PTM Veröffentlicht am: