Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
sens lineup
In the connected IoT Space, sensor nodes offer the capabilities needed for asset tracking data loggers. ROHM’s sensors for these applications include accelerometers, optical sensors (ambient light, RGB), MEMS-based pressure sensors, and magnetic sensors (Hall ICs, Magnetometers). The table here summarizes the various sensors' features and their target uses for tracking. Accelerometers can be used to detect Motion Wake-Up, Angle Detection, Impact/Free Fall Detection, Activity, Tap Sensing, Motor Health and Machine Health. For optical sensors, ROHM’s ambient light sensors are great for monitoring light intensity in an environment or for backlight control of the data logger. The high accuracy RGB Color sensors are perfect for detecting color changes of an object, sorting products, and matching products of a given color. In addition, ROHM’s barometric pressure sensors can help detect changes in altitude, indoor navigation, weather stations, and pressure changes. Lastly, ROHM’s Magnetic sensor offerings complete the list with Hall ICs and Magnetometers. Hall ICs are great for door detection, wake-on detection, contactless switches, and front/back position, while magnetometers are great for location/position detection and used as eCompass for trackers.
PTM Veröffentlicht am: