Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
thin accel
Both the KX112 and KXCJB are ROHM’s thinnest accelerometers. The KX112 is 0.6 mm tall, while the KXCJB is even thinner at 0.45 mm tall. The KX112 has additional embedded engines specially designed for detecting bidirectional tap, rotation, and freefall. KXCJB provides a very low 120 µA of operating current at full data rate. These sensors are ideal for low-profile tracking applications such as Smart Cards, ID cards, Beacons, and IC Tags.
PTM Veröffentlicht am: