Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
cost saving
Because of the focused feature sets, the ML630Q466/Q464 eliminate needing an external LCD driver, a digital temperature sensor and external crystals. When enabling Ultra-Deep HALT mode, the micro keeps a 32 kHz crystal oscillating and stops high speed clock and most of the functions. This brings the current down to 0.8 µA typical in halt mode. Operating current at high speed clock is 250 µA per MHz. The internal RC-ADC is able to measure the temperature to plus or minus 0.2°C accuracy with just a few simple external components, including a thermistor.
PTM Veröffentlicht am: