Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
accel magnet
ROHM also offers combo 6-axis sensors that combine accelerometers and magnetometers in one package. KMX62 and KMX63 have the same magnetometer performance, detecting up to ±1200 µT in ±0.0366 μT/LSB. The max sampling data rate is 1600 Hz. Their difference lies in the accel portion, where KMX63 extends further to ±32 g and ±64 g. The max sampling rate is 1600 Hz and embeds a FIFO buffer at 384 Bytes. The combination 6-axis accelerometer and magnetometer are ideal for tracking car parks, doors opening and closing, motor health detection and spin detection applications.
PTM Veröffentlicht am: