Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
j3-1057 Kionix KXTJ3-1057 page Kionix AN065 app note Kionix TN008 design guidelines Kionix TN017 technical note
The KXTJ3 is a tri-axis accelerometer that provides the value and high performance available in a 2 mm x 2 mm x 0.9 mm 12-pin LGA package. This device has an extended g-range up to ±16 g, higher resolution embedded wake-up function down to 3.9 mg, and more flexible interrupt circuitry. The KXTJ3 sense element offers lower noise performance, exceptional shock resiliency, stable performance over temperature, and virtually eliminates offset and sensitivity shifts from reflow. This device is great for detecting drops and various shocks that a product might experience. It is ideal for battery-operated data logging applications where cost, power consumption, and size are critical.
PTM Veröffentlicht am: