Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
PTC Overcurrent POSISTOR Slide 17
In summary, a ceramic PTC Thermistor is a temperature-sensitive resistive device whose resistance increases sharply above its trip current and protects circuits from over current damage. Murata’s PRG (surface mount package) and PTGL (leaded package) series offer a wide range of protective operating currents, from 10 mA to 1.5 A. The surface mount PRG series effectively works to protect IC against circuit failures. It can also work as a small chip resistor, incorporating self protection as well.  Finally, leaded type PTGL series works in higher current circuits. It can provide motor lockup protection, LED protection, and protection in various power supply applications.
PTM Veröffentlicht am: