Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
PTC Overcurrent POSISTOR Slide 11
Here is an example of what happens when a POSISTOR® protects against the short circuit failure mode of a capacitor. In  normal operation, the current stays around 96 mA and the POSISTOR® stays at its normal resistance. When the capacitor fails short, the current ramps up to around 2.5 A and the POSISTOR®’s resistance sharply increases in response. The POSISTOR® limits the circuit current to less than 330 mA and protects the circuit.
PTM Veröffentlicht am: