Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Tiva C TM4C123x FPU Slide 11

In order to provide a single standard across all Cortex™-M based processors and to enable code re-use across various software projects, ARM has come up with a vendor-independent hardware abstraction layer, called CMSIS, the Cortex Microcontroller Software Interface Standard. In addition to other components, CMSIS consists of a DSP library which contains over sixty functions in both fixed-point and single precision floating-point (32-bit) implementation. This makes it convenient for a user to utilize the capabilities of floating point unit. CMSIS DSP library includes separate functions for operating on 8-bit, 16-bit, 32-bit integer and 32-bit floating-point values. It has been developed and tested with MDK-ARM and can also be compiled on various tool chains such as TI’s Code Composer Studio. Additionally, CMSIS DSP library supports single public header files for Cortex-M4/M3/M0 with little endian and big endian.

PTM Veröffentlicht am: