The MSP430F5xx is the next generation technology platform for the MSP430 family and continues to expand on MSP430’s industry leadership in the ultra-low-power 16-bit MCU space. The 5xx family offers improved ultra-low-power performance with innovative new power conserving features such as adjustable core voltage and an integrated low-power LDO. Cutting edge power efficiency is available through an innovative power management system as well as record breaking performance at 160 µA/MIPS with 256-KB flash and 16-KB RAM. The 5xx also offers increased peripheral performance, significantly higher levels of integration and many new features designed for customer ease of use, all while remaining completely compatible with existing MSP430 families.