Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
ALD-Slide5

The outputs can be configured for 1, 2, 3, or 6 strings of LEDs. For optimal performance, the same type of LED should be used for all strings. The LED driver module has six channels each capable of driving up to 10 LED’s at 50mA. Each string can driven with a voltage of up to 38V at full rated current. However, this is subject to temperature derating at ambient temperatures above 30°C.

PTM Veröffentlicht am: