Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Detect-Slide5

Specifications of CL-DA are shown on this slide. Operating temperature range and storage temperature range are -40°C to 85°C. CL-DA is not a sealed switch and should not be washed. Contact rating is maximum 100mA at 12VDC and minimum 1μA at 20mVDC. Initial contact resistance is maximum 100 mΩ. Insulation resistance is minimum 100 MΩ at 100VDC. Stroke is 2.35mm and life is 50,000 cycles. CL-DA can withstand up to 260°C peak temperature at reflow soldering. Packaging quantity is 1,000 pieces per reel.

PTM Veröffentlicht am: