Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Detect-Slide2

The CL-DA detects the mechanical movement of a device. The switch features side actuation with a stroke of 2.35mm, despite the small sized housing of 5.0mm x 5.7mm x 2.0mm (WxDxH). Life is specified at 50,000 cycles and gold plated contacts ensure high reliability. The CL-DA is RoHS compliant. Switching functions include normally open or normally closed contacts.

PTM Veröffentlicht am: