Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Detect-Slide18

In summary, the CL-DA and CL-DB SPST surface mount detect switches from Copal Electronics are designed to detect motion of a device. Both series have gold plated contacts and are RoHS compliant. Upon release the actuator returns to the normal position. The CL-DA series has a maximum contact rating of 100mA at 12VDC, whereas the CL-DB is rated for 1mA at 5VDC. Both switches are compatible with detect switch requirements for communications and hot swap applications.

PTM Veröffentlicht am: