Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
CUS250-Slide7

Shown here is the unit efficiency against output current for the 5V model. Typically the efficiency of a power supply is lower with a 115VAC input due to resistance losses, but the CUS250LD-5 still has an excellent efficiency rating of 88% - 90% under normal operating conditions of 40% to 100% loading.

PTM Veröffentlicht am: