Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
CUS250-Slide2

The CUS250 is available in five output voltages of 3.3V, 4.2V, 5V, 12V, & 24V, and can deliver up to 250W without the need for forced air cooling. Operation with derating is possible to 70°C ambient, and will start up at -40°C when the input voltage is above 88VAC. The 1.18” height (30mm) makes it ideal for low profile applications, like LED signage and has coated pcbs for better protection. The unit has high efficiencies and a three year warranty.

PTM Veröffentlicht am: