Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
CUS250-Slide11

In summary, the CUS250 series will operate from a wide VAC input range with PFC for worldwide use, has output voltages of 3.3V, 4.2V, 5V, 12V, or 24V and up to 250W output power. The unit has a very low 1.18” height, ideal for low profile applications and coated pcbs for extra protection. Typical efficiencies of 88% - 90% result in lower system heating. The power supply has a three year warranty and is convection cooled - ideal for many Industrial applications.

PTM Veröffentlicht am: