Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
LTM2881-Slide18

The LTM2881 offers a large output power solution in a small isolated package. Current limit and thermal limit protection are included in the µModule technology. The primary Icc current is monitored for over-current conditions along with thermal limits on the primary power driver and on the post regulator. The primary limit on current into Vcc is 550mA for the -3 option and 400mA for the -5 option. 

PTM Veröffentlicht am: