Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LT3088-89-Slide8

The LT3089 is also offered in a variety of thermally enhanced surface-mount compatible packages, including a low profile (0.75 mm) 12-lead 4mm x 4mm DFN, a 16-lead thermally enhanced TSSOP and a 7-lead DD-Pak; all dissipate 2 W in surface mount applications with no heat sink. A wide variety of grades/temperature ranges are offered, similar to the LT3088.

PTM Veröffentlicht am: