Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LT3088-89-Slide7

The LT3088 is offered in a variety of thermally enhanced surface-mount compatible packages, including a low profile (0.75 mm) 8-lead 3mm x 3mm DFN, a 3-lead SOT-223 and a 3-lead DD-Pak, allowing power dissipation up to 2 W in surface mount applications with no heat sink. A wide variety of grades/temperature ranges are offered including: E and I grades –40°C to +125°C, high reliability H grade –40°C to +150°C, and the military MP grade –55°C to +150°C.

PTM Veröffentlicht am: