Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
LT3088-89-Slide2

The 800mA LT3088 and LT3089 linear regulators can be thought of as a lower current LT3081, but also with wider safe operating area or SOA, and additional protection and monitoring features for LT3089 only. The architecture is based on the LT308x family of next-generation no-compromise current-reference based LDOs. This architecture features a high-accuracy current-source reference and offers low noise, wide input and output voltage, and good PSRR. The LT3088 is a modernized LT1117, pin-compatible in both SOT-223 and DD-Pak packages. The LT3088 and LT3089 are extremely flexible regulators, and can be incorporated into virtually any design.

PTM Veröffentlicht am: