Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Increasing Power Density by Integration

The integrated buck regulator efficiently converts the battery voltage to a gate driver voltage which can be set to 6.5, 7, or 8 V. This supplies the linear regulator which can provide a noise-free 3.3 or 5 V supply for the digital circuitry and microcontroller. Finally, the integrated low-side and high-side charge pumps provide the gate driver supply voltages which enable duty cycles up to 100%. All of these functions are integrated into a 48-pin VQFN package with an exposed bottom-side thermal pad. This allows a significant reduction of the component count and board size.

PTM Veröffentlicht am: