Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Braking Modes

When triggered, the 6EDL7141 can apply different braking modes to stop the motor. Braking may be externally commanded via an input pin or automatically triggered by a fault condition, such as overcurrent detection or the watchdog timer. When integrated with Infineon's XMC1400, an internal and an external path for braking will provide a more robust double-braking path. The desired braking mode can be selected and configured from several available options, including high-side braking, low-side braking, alternate braking, or all MOSFETs can simply be switched off.

PTM Veröffentlicht am: