Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Target Applications

Brushless DC motors are used in a wide range of DIY and professional gardening battery-powered tools. From drills and screwdrivers to saws and blowers, these tools use very different types of motors when it comes to voltage, torque, and other specifications. Infineon’s 3-phase smart gate driver can be used in many different types of applications. The 6EDL7141 is a gate driver that supports battery voltages from 12 to 48 V. With this product, the customer can easily configure a wide set of parameters from the PWM to the braking modes.

PTM Veröffentlicht am: