Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Conducted EMI Test Result Comparison

Shown here is the conducted EMI test result of a multi-level class D amplifier which is much better than that of a conventional class D amplifier. The test conditions of both amplifiers are exactly the same: running at 10 W output power level with 18 V PVDD power supply and the same ferrite beads output filter circuit.

PTM Veröffentlicht am: