Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
RTY-Slide7

Some of the industrial applications in which the RTY Series may potentially be used include sensing valve angle position in valve control applications. Customers can benefit from the device’s accurate position sensing; IP67 rating, EMC testing, and AMP seal connector that protects against dust and wet conditions; and the 12M life cycle that helps reduce warranty concerns. The RTY Series may also be used to sense damper angle position in HVAC damper control applications. Customers can benefit from the device’s accurate position sensing. Sensing steering angle of irrigation equipment in irrigation pivot control applications is another potential use. Customers can benefit from the device’s accurate positioning that helps deliver water where it is needed, potentially reducing water consumption and increasing crop yield.

PTM Veröffentlicht am: