Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
RTY-Slide6

The RTY Series may be used in numerous transportation applications such as the position and movement detection of pedals, throttles, gearshifts, levers, steering linkages, and hitches in trucks, buses, off-road/industrial/construction/agricultural vehicles and equipment, and cranes. Customers can benefit from enhanced accuracy; IP67 rating and EMC testing that meet customer requirements; and a 12M life cycle that helps reduce warranty concerns. The RTY Series may also be used to sense angular travel of the suspension system of buses and trucks. Customers can benefit from the sensor’s ability to validate the correct height for the application’s system requirements, potentially aiding vehicle ingress/egress, trailer height for warehouse docking, and suspension performance monitoring. Additionally, the RTY Series may be used to sense boat engine tilt/trim position. Customers can benefit from accurate position reporting that helps the operator maintain peak performance of the boat and protects against propeller damage; IP67 rating, EMC testing, and AMP seal connector that protect against marine conditions.

PTM Veröffentlicht am: