Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List

RTY-Slide10

In summary, the RTY series features a 12M cycle product life which provides long life in an application. Solid-state hall-effect technology provides non-contact operation, long service life, low torque actuation and reduces worn-out mechanisms. IP67 sealing and an integral connector allows for use in harsh environments. Industry standard termination, mounting pitch, and pinout provide drop-in replacement for existing applications. A variety of sensing ranges provides flexibility in multiple applications, allowing OEMS the range of travel required for their application. Potential applications include position and movement detection of pedals, throttles, gear shift, levers, steering, linkages, and hitches; suspension displacement/kneeling; and tilt/trim position, as well as industrial valve and HVAC damper control, and irrigation pivot control.

PTM Veröffentlicht am: