Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
RTY-Slide5

The RTY series sensors are provided in a Rugged IP67 sealed package with integral connector which allows for use in harsh environments. Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit provides protection against installation errors and frequencies in the environment. An industry standard AMP termination, 32mm mounting pitch, North American and European pinout styles, and compact package provide easy installation and drop-in replacement. Eight operating ranges up to 360° provides flexibility in multiple applications, allowing OEMs the range of travel needed for the application.

PTM Veröffentlicht am: