Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
PTC-Slide15

In summary, the TDK-EPC SMD Superior thermistor series features an improved design which allows for a more homogeneous material and better performance across the entire range of products. With qualifications based on the Automotive standard AEC-Q200 Rev C, the series provides an expanded operating temperature range, is suitable for reflow and wave soldering, and is available in case sizes 0402, 0603, and 0805.

PTM Veröffentlicht am: