Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
ADC-Applications-Slide11

Another ADC that is useful in motor control applications is the AD7400 isolated sigma-delta modulator. This ADC can be used to monitor the current going to the motor or the bus voltage on the power stage for a motor control application. The output of the AD7400 is a series of isolated 1’s and 0’s. When this serial data is put into a digital filter 16 bit resolution can be achieved. The AD7400A is also available with improved linearity and −40°C to +125°C operating range in an 8 lead gull wing package.

PTM Veröffentlicht am: