VideoLibrary

Robust, low forward voltage body diode - Understanding Nexperia 1200 V SiC MOSFETs #4

SiC MOSFETs are often used in symmetrical bridge configurations, featuring a high side and a low side MOSFET, with switching between the two as one device is turned on while the other is turned off.

4/3/2025 1:11:38 PM

Part List

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
SICFET N-CH 1200V 67A TO263NSF030120D7A0JSICFET N-CH 1200V 67A TO263793 - Sofort$19.63Details anzeigen
SICFET N-CH 1200V 65A TO263NSF040120D7A0JSICFET N-CH 1200V 65A TO263797 - Sofort$17.29Details anzeigen
SICFET N-CH 1200V 38A TO263NSF060120D7A0JSICFET N-CH 1200V 38A TO263770 - Sofort$13.90Details anzeigen
SICFET N-CH 1200V 33A TO263NSF080120D7A0JSICFET N-CH 1200V 33A TO263573 - Sofort$12.26Details anzeigen
SICFET N-CH 1200V 65A TO247-3NSF040120L3A0QSICFET N-CH 1200V 65A TO247-3352 - Sofort$19.63Details anzeigen
SICFET N-CH 1200V 65A TO247-4NSF040120L4A0QSICFET N-CH 1200V 65A TO247-4417 - Sofort$20.09Details anzeigen
SICFET N-CH 1200V 35A TO247-4NSF080120L4A0QSICFET N-CH 1200V 35A TO247-4432 - Sofort$14.72Details anzeigen