Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
MCW 0406 Slide 5

In summary, the MCW 0406 AT wide termination / reverse geometry thin film chip resistor is an all-in-one device. With its high power and high temperature ratings the MCW can replace larger case sizes such 1206 chip resistors, while at the same time, the thermal cycling behavior will be significantly improved. The MCW allows designers to use these devices in harsh and high-temperature environments without compromising power rating or electrical performance. The resistors are equally effective whether the application requires their full power capability or only a fraction of the nominal rated dissipation in order to gain improved stability. The excellent stability of thin film resistors combined with low resistance values and outstanding power capability makes this device perfectly suited for virtually all applications.

PTM Veröffentlicht am: