Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
MCW 0406 Slide 4

Besides the extraordinary high power rating, the temperature cycling performance of the MCW 0406 AT is similar to very small case sizes such as 0402. This graph shows the capability of different case sizes as function of rated power and number of temperature cycles, demonstrating the outstanding position of the MCW 0406 AT. On a four-layer FR4 printed circuit board the MCW 0406 AT devices handle up to 2500 cycles of “Rapid Change of Temperature” from - 40°C to 125°C.

PTM Veröffentlicht am: