Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PFE Series Slide 2
TDK-Lambda’s PFE Series is a unique family of PCB-Mountable, “Brick” based AC-DC power modules. These power modules operate with a universal AC input of 85 to 265VAC and include Power Factor Correction (PFC).  Modules are available with output voltages ranging from 12 VDC up to 48 VDC and power ratings from 300 W to 1000 W.  All models are fully isolated.  These power modules are ideal for conduction cooled and custom applications.
PTM Veröffentlicht am: