Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PFE Series Slide 12
Except for the PFE700S, all the other models in the PFE series are fully regulated. The PFE700S (rates at up to 714 W) is semi-regulated and has a nominal output of 50 to 57VDC depending upon the load. This model is fully isolated and ideal as a source for an Intermediated Bus Architecture where a tightly regulated DC to DC converter is not required. These modules can be parallel connected using the droop-mode method and have no output voltage adjustment. The PFE700S is a standard full brick size module.
PTM Veröffentlicht am: