Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PFE Series Slide 10
In addition to Active Current Sharing for paralleling up to 6 PFE modules, the PFE500F and PFE1000F models have a Remote On/Off control that is an opto-isolated input plus an auxiliary output from 10 to 14VDC at up to 20mA is included.  In addition, a “DC Good” open collector output that can sink up to 10mA when the output is good, is also included with these models.
PTM Veröffentlicht am: