Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
open-loop-slide4

The L07P series open loop hall effect current sensor is a dual channel device available in seven rated currents ranging from 3A to 30A and PSU options of +5VDC and ±15VDC. The features include single and dual power supply operation, good accuracy (~ 1%) and fast response time (≤ 5µSec). The L07P series is PCB mounted with a multi-turn integrated primary conductor rated up to 30A. The L07P series, as with other open loop current sensors, has an instantaneous voltage output. The output of the L07P***D15 current sensor is 4V at rated current, whereas the L07P***S05 output consists of the zero offset voltage of 2.5VDC + 1.5VDC at rated current for an instantaneous output of 4.0VDC. The L07P***S05 gain can be set to provide an output per the alternate industry standard of 2.5VDC + 0.625VDC at rated current for an instantaneous output of 3.125VDC. The L07P dual channel feature allows for simultaneous input of two rated currents for use in phase and differential current measurements.

PTM Veröffentlicht am: