Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
ESD Solutions - ESD Suppressors and Multi-Layer Varistors Slide 27
Panasonic multi-layer ceramic varistors are available in three different series, the EZJZ, EZJP and EZJS. The EZJZ series is made with ZnO (zinc oxide) based ceramic materials. Since the series has a small capacitance. It is a general application series that is widely used in products ranging from power supply circuit to high-speed signal circuits. In addition, it is capable of 1pF max., the industry’s smallest capacitance, which can be used in super high-speed signal circuit as well. The EZJP series is also based on ZnO (zinc oxide) and adopted praseodmium (Pr) system, is achieved to improve ESD suppression effective than EZJZ series Standard type. It is suitable for low voltage circuit and are able to choose from wide variety capacitance value. The EZJS series is based on SrTiO3 (Strontium Titanate) and is characterized by high capacitance, high withstand pressure, and is typically found in applications such as industrial instruments whose power supply circuits exist in severe conditions.
PTM Veröffentlicht am: