Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Okami-Slide4

This slide summarizes the features of the OKX Series point of load converters that are also available in 12VIN and 5VIN models. Boasting an industry standard pin-out, these SIP point of load converters operate with a wide input voltage range. Similarly, with a programmable output voltage, the OKX Series also supports up to 1000µF ceramic output capacitance and is available in both positive and negative on/off control as well as the optional tracking feature.

PTM Veröffentlicht am: