Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Okami-Slide14

In summary, the Okami™ Series from Murata are DOSA compliant SMT and SIP point of load DC/DC converters. Able to operate with a wide input voltage range, the output voltage of most of these PoLs are also user programmable. With high load capacitance to 1000µF, the Okami products boast exceptional derating across their rated temperature range. In addition, the ease of use and board space savings are practical and cost-saving advantages over discrete designs. And finally, the Okami Series from Murata are available in a variety of footprints and current ratings able to suit a range customer applications.

PTM Veröffentlicht am: