Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MPS MTU2 Series of DC-DC Converters Slide 7

In summary, the first innovative feature of the MTU2 is the patented MTU package that offers customers a small footprint and volume. Secondly, the MTU2’s pin compatibility with the MTU1 affords customers a drop-in upgrade where increased power is required. Third, the MTU2’s high efficiency topology provides for reduced heat dissipation, lower operating costs, and enhanced reliabilityIn addition, within the competitive field, only the MTU2 offers a model with a 3.3 V input. The MTU2 series operates over the wide industrial temperature range of -40°C to +85°C, supporting use in applications deployed in the harshest environments. Lastly, safety certification to UL60950 simplifies customer product certifications.

PTM Veröffentlicht am: