Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MPS MTU2 Series of DC-DC Converters Slide 5

The table on this slide delineates the eight models comprising the MTU2 series. The common features include: a small footprint that is half the size of the most common industry standard package; high efficiency that reduces power dissipation and increases reliability; the patented MTU package design that offers compact size and improved thermal performance; safety certification to UL60950 with 1 kV isolation, with certification currently pending; and operation over the wide industrial temperature range of -40°C to +85°C.

PTM Veröffentlicht am: