MTU2

MPS MTU2 Series of DC-DC Converters

Murata Power Solutions Inc

This presentation will highlight the product features and benefits of the new MTU2 Series of 2 W, unregulated, single and bipolar output DC-DC converters with 1 kV isolation. It will review the patented construction of the MTU2 series and provide a listing of the available models. The tutorial will also discuss key markets and applications for these devices.

Related Parts

AbbildungHersteller-TeilenummerBeschreibungSpannung - Eingang (min.)Spannung - Eingang (max.)Verfügbare MengePreisDetails anzeigen
DC DC CONVERTER +/-5V 2WMTU2D0505MCDC DC CONVERTER +/-5V 2W4,5V5,5V0 - SofortSee Page for PricingDetails anzeigen
DC DC CONVERTER +/-12V 2WMTU2D0512MCDC DC CONVERTER +/-12V 2W4,5V5,5V0 - SofortSee Page for PricingDetails anzeigen
DC DC CONVERTER +/-12V 2WMTU2D1212MCDC DC CONVERTER +/-12V 2W10,8V13,2V0 - SofortSee Page for PricingDetails anzeigen
DC DC CONVERTER 5V 2WMTU2S0305MCDC DC CONVERTER 5V 2W2,97V3,63V0 - Sofort$7.62Details anzeigen
DC DC CONVERTER 5V 2WMTU2S0505MCDC DC CONVERTER 5V 2W4,5V5,5V14 - Sofort$7.62Details anzeigen
DC DC CONVERTER 24V 2WMTU2S0524MCDC DC CONVERTER 24V 2W4,5V5,5V0 - Sofort$7.62Details anzeigen
DC DC CONVERTER 5V 2WMTU2S1205MCDC DC CONVERTER 5V 2W10,8V13,2V0 - SofortSee Page for PricingDetails anzeigen
DC DC CONVERTER 5V 2WMTU2S2405MCDC DC CONVERTER 5V 2W21,6V26,4V0 - SofortSee Page for PricingDetails anzeigen
PTM Veröffentlicht am: